Technical
Continuous Drain Current (ID)30 A
Current Rating30 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance240 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance5.05 nF
Max Operating Temperature150 °C
Max Power Dissipation540 W
Min Breakdown Voltage600 V
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation540 W
Rds On Max240 mΩ
Reverse Recovery Time500 ns
Rise Time20 ns
Turn-Off Delay Time80 ns
Voltage Rating (DC)600 V