ITT / Cannon KPT06E10-98SDN

Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
$ 45.425
数据表

数据表和文档

下载 ITT / Cannon KPT06E10-98SDN 的数据表和制造商文档。

Farnell

Datasheet1 页10 年前

RS (Formerly Allied Electronics)

element14 APAC

库存历史记录

3 个月趋势:
-100%

相关零件

Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT01A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT06E-10-6S
Circular Connector, PT Series, Straight Plug, 6 Contacts, Solder Socket, Bayonet, 10-6
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
AmphenolMS3111P10-6P
Circular Connector, MIL-C-26482 Series 1, Solder, Bayonet, Circular Military
Amphenol IndustrialPT01A-10-98P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

描述

由其分销商提供的 ITT / Cannon KPT06E10-98SDN 的描述。

Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 6, Socket, Solder, Cable Mount |Itt Cannon KPT06E10-98SDN
CIRCULAR, SIZE 10, 98 WAY SKT; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 10-98; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CIRCULAR, SIZE 10 , 98 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-98; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:10-98; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold Plated; Contact Type:Socket; Mounting Type:Cable; No. of Ways:98; Termination Method:Solder

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON