ITT / Cannon KPT05E14-12S

Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
$ 50.43
数据表

数据表和文档

下载 ITT / Cannon KPT05E14-12S 的数据表和制造商文档。

Farnell

Datasheet36 页12 年前
Datasheet17 页24 年前

库存历史记录

3 个月趋势:
+19.53%

相关零件

ITT / CannonKPT05A14-12S
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
ITT / CannonKPT06J14-12SF42
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
ITT / CannonKPT06F14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Amphenol Sine SystemsC09131D0122002U
Connector M16 Circular Socket 12 Position Solder Straight Cable Mount 12 Terminal 1 Port
AmphenolPT06A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT01A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

描述

由其分销商提供的 ITT / Cannon KPT05E14-12S 的描述。

Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 12, Socket, Solder, Cable Mount |Itt Cannon KPT05E14-12S
CIRCULAR, SIZE 14 , 12 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-12; No. of Contacts:12; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-12; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Cable; No. of Ways:12; Termination Method:Solder

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON