ITT / Cannon KPSE06F16-26SA71F42

Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 26, Socket, Crimp, Cable Mount
数据表

价格与库存

数据表和文档

下载 ITT / Cannon KPSE06F16-26SA71F42 的数据表和制造商文档。

Farnell

Datasheet36 页12 年前

相关零件

ITT / CannonKPSE05E16-26S
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3121F16-26P L/C
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3126F16-26S
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 26 Contacts, Crimp Socket, Bayonet
Amphenol IndustrialPT01SE-16-26S(SR)
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3121F16-26P
Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3126E16-26S
Conn MIL-C-26482 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

描述

由其分销商提供的 ITT / Cannon KPSE06F16-26SA71F42 的描述。

Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 26, Socket, Crimp, Cable Mount
Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
CONN PLUG 26POS CBL MNT W/SKTS
CIRCULAR, SIZE 16 , 26 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:16; Insert Arrangement:16-26; No. of Contacts:26; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:16-26; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Straight; No. of Ways:26; Termination Method:Crimp

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON