ITT / Cannon KJL3T17B35PNL

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
$ 262.24
Production

价格与库存

数据表和文档

下载 ITT / Cannon KJL3T17B35PNL 的数据表和制造商文档。

IHS

Datasheet1 页6 年前

Farnell

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 ITT / Cannon KJL3T17B35PNL 的描述。

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
KJL3T17B35PNL / 111102-0013 / Circular
CIRCULAR, SIZE 17, 55WAYS, PIN
38999 - Style |Itt Cannon KJL3T17B35PNL
CONN HSG RCPT 55POS PNL MNT PIN
CIRCULAR, SIZE 17, 55WAYS, PIN; Connector Type:Circular Industrial; Series:KJL; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Wall; Connector Shell Size:17; Insert Arrangement:17-35; No. of Contacts:55; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series I

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON