ITT / Cannon KJA6T13W35SN

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
$ 332.94
Production

价格与库存

数据表和文档

下载 ITT / Cannon KJA6T13W35SN 的数据表和制造商文档。

IHS

Datasheet1 页6 年前

Electro Sonic

库存历史记录

3 个月趋势:
+0.00%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

描述

由其分销商提供的 ITT / Cannon KJA6T13W35SN 的描述。

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CIRCULAR, SIZE 13, 22WAYS, SKT
38999 - Style |Itt Cannon KJA6T13W35SN
38999 S3 STRGHT PLG 2222D SKT 111437-0050
CONN PLUG FMALE 22POS GOLD CRIMP
CIRCULAR, SIZE 13, 22WAYS, SKT; Connector Type:Circular Industrial; Series:KJA; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:13; Insert Arrangement:13-35; No. of Contacts:22; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (19-Dec-2012); Approval Category:MIL-DTL-38999 Series III

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON