ITT / Cannon DDMN43C2SNA197

Conn D-Subminiature SKT 2Coaxial/41Signal POS Solder ST Thru-Hole 43 Terminal 1 Port
$ 70.2
数据表

价格与库存

数据表和文档

下载 ITT / Cannon DDMN43C2SNA197 的数据表和制造商文档。

Newark

Datasheet1 页9 年前
Datasheet1 页11 年前

Farnell

相关零件

TE Connectivity5747193-2
CONN D-SUB RCPT 50POS R/A SLDR / 50 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745116-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP, 50 Contacts, DD, Solder
TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561517500
Conn High Density D-Sub SKT 15 POS 2.29mm Solder ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561515513
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09665526616
D-Sub Standard Female connector Low-profile Wave soldering termination Rated current 6.5A

描述

由其分销商提供的 ITT / Cannon DDMN43C2SNA197 的描述。

Conn D-Subminiature SKT 2Coaxial/41Signal POS Solder ST Thru-Hole 43 Terminal 1 Port
D-Sub Comb Connector, Rcpt, Dd-43W2; Rango De Producto:Serie D*m; Disposición De Insercción:Dd-43W2; Género:Receptáculo Eléctrico; Núm. De Contactos De Señal:41; Núm. De Posiciones De Potencia:2; Carcasa D Sub, Tamaño:Dd |Itt Cannon DDMN43C2SNA197
D-SUB COMB CONNECTOR, RCPT, DD-43W2; Product Range: D*M Series; Insert Arrangement: DD-43W2; No. of Signal Contacts: 41Contacts; Gender: Receptacle; No. of Power Positions: 2; Contact Termination Type: Solder; D Sub Shell Size: DD; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 41 Signal, 2 Power; No. of Contacts: 43Contacts

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

零件编号别名

该零件可能有以下备用零件编号:

  • DDMN-43C2SN-A197