ITT / Cannon DCMV27W2SNA197

Conn D-Subminiature SKT 25Signal/2Cavity POS Solder ST Thru-Hole 27 Terminal 1 Port
$ 35.805
数据表

价格与库存

数据表和文档

下载 ITT / Cannon DCMV27W2SNA197 的数据表和制造商文档。

Newark

Datasheet1 页9 年前
Datasheet29 页11 年前

Farnell

库存历史记录

3 个月趋势:
-100%

相关零件

TE Connectivity7-1393740-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5-106505-2
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
HARTING Elektronik09661526612
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
TE Connectivity2-5178238-1
Conn SCSI RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port Frame
HARTING Elektronik09661516512
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
HARTING Elektronik09670094704
D-SUB STANDARD SERIES PCB MOUNT SOLDER D-SUB CONNECTOR SOCKET 9 WAY 7A

描述

由其分销商提供的 ITT / Cannon DCMV27W2SNA197 的描述。

Conn D-Subminiature SKT 25Signal/2Cavity POS Solder ST Thru-Hole 27 Terminal 1 Port
D-Sub Comb Connector, Rcpt, Dc-27W2; Rango De Producto:Serie D*m; Disposición De Insercción:Dc-27W2; Género:Receptáculo Eléctrico; Núm. De Contactos De Señal:25; Núm. De Posiciones De Potencia:2; Carcasa D Sub, Tamaño:Dc |Itt Cannon DCMV27W2SNA197
D-SUB COMB CONNECTOR, RCPT, DC-27W2; Product Range: D*M Series; Insert Arrangement: DC-27W2; No. of Signal Contacts: 25Contacts; Gender: Receptacle; No. of Power Positions: 2; Contact Termination Type: Solder; D Sub Shell Size: DC; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 25 Signal, 2 Power; No. of Contacts: 27Contacts

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON