ITT / Cannon CA3108F36-5PX

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 989.75
Production

价格与库存

数据表和文档

下载 ITT / Cannon CA3108F36-5PX 的数据表和制造商文档。

IHS

Datasheet1 页0 年前

Farnell

库存历史记录

3 个月趋势:
-100%

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol IndustrialMS3106A18-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolMS3106A20-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106A18-10P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106F14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-18-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106F18-10P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port

描述

由其分销商提供的 ITT / Cannon CA3108F36-5PX 的描述。

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT CANNON CA3108F36-5PX Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Right Angle Plug, 4, Solder Pin
Conn Circular PIN 4 POS Crimp RA Cable Mount 4 Terminal 1 Port
CIRCULAR, SIZE 36, 4WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 36-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON