ITT / Cannon CA3108F28-11SB

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 22, Socket, Crimp, Cable Mount |Itt Cannon CA3108F28-11SB
$ 164.02
数据表

数据表和文档

下载 ITT / Cannon CA3108F28-11SB 的数据表和制造商文档。

Farnell

Datasheet2 页10 年前
Datasheet68 页13 年前
Datasheet56 页20 年前

库存历史记录

3 个月趋势:
-56.47%

相关零件

ITT / CannonCA3106E28-11SB06
Conn Circular SKT 22 POS Solder Pot ST Cable Mount 22 Terminal 1 Port Automotive
ITT / CannonCA3106R28-11SB
Conn Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Automotive
ITT / CannonCA3106R28-11SZB
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

描述

由其分销商提供的 ITT / Cannon CA3108F28-11SB 的描述。

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 22, Socket, Crimp, Cable Mount |Itt Cannon CA3108F28-11SB
CB 22C 4#12 18#16 SKT PLUG RTA
CIRCULAR, SIZE 28, 22WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 22Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON