ITT / Cannon CA3108F20-33PBF80

Conn Circular PIN 11 POS Crimp RA Cable Mount 11 Terminal 1 Port
$ 98.08
数据表

数据表和文档

下载 ITT / Cannon CA3108F20-33PBF80 的数据表和制造商文档。

Farnell

Datasheet1 页10 年前
Datasheet68 页13 年前
Datasheet56 页20 年前

库存历史记录

3 个月趋势:
-70.00%

相关零件

ITT / CannonCA3106E20-33PB02
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
ITT / CannonCA3106E20-33P-B-03
Conn MIL-C-5015 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Amphenol AerospaceMS3456L24-20S
Conn MIL-DTL-5015 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port , WITH contacts
Conn MIL-DTL-38999 Circular PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Amphenol AerospaceD38999/26WG11BA
Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

描述

由其分销商提供的 ITT / Cannon CA3108F20-33PBF80 的描述。

Conn Circular PIN 11 POS Crimp RA Cable Mount 11 Terminal 1 Port
ITT CANNON CA3108F20-33PBF80 Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Right Angle Plug, 11, Crimp Pin
CIRCULAR, SIZE 20 , 11 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-33; No. of Contacts:11; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-33; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:11

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON