ITT / Cannon CA3101R22-14SF85

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive
$ 133.71
数据表

数据表和文档

下载 ITT / Cannon CA3101R22-14SF85 的数据表和制造商文档。

Farnell

Datasheet68 页13 年前
Datasheet56 页20 年前

库存历史记录

3 个月趋势:
-68.67%

相关零件

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsVN01 016 0011 1
C16-1 Industrial Circular Connectors Crimp male 1.6mm for AWG 26 - 20
Amphenol Sine SystemsVN01 015 0046 1
Silver Pin contact, 100 pcs, Wire Gauge 0.35 - 0.5, 100 pcs
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Amphenol Industrial97-4106A-14S-2P(621)
Connector Standard Cylindrical Circular PL 14S-2 ST Cable Mount

描述

由其分销商提供的 ITT / Cannon CA3101R22-14SF85 的描述。

Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive
Connector Bayonet Coupling Socket 19 Position Solder Cup Straight Cable Mount 19 Terminal 1 Port
Er 19C 19#6 Skt Recp Line |Itt Cannon CA3101R22-14SF85
CIRCULAR, SIZE 22, 19WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 22-14; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON