ITT / Cannon CA3100R28-A16S

Conn MIL-C-5015 Circular SKT 9 POS Solder ST Wall Mount 9 Terminal 1 Port
$ 364.04
Production

价格与库存

数据表和文档

下载 ITT / Cannon CA3100R28-A16S 的数据表和制造商文档。

Farnell

Datasheet2 页10 年前

element14 APAC

库存历史记录

3 个月趋势:
Restocked

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

ITT / CannonCA3100F28A16S
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3100ER28A16P
Conn Circular PIN 9 POS Solder ST Wall Mount 9 Terminal 1 Port Automotive
ITT / CannonCA3100F28-A16P
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-20-16P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port

描述

由其分销商提供的 ITT / Cannon CA3100R28-A16S 的描述。

Conn MIL-C-5015 Circular SKT 9 POS Solder ST Wall Mount 9 Terminal 1 Port
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 9, Socket, Crimp, Wall Mount |Itt Cannon CA3100R28-A16S
CONN RCPT FMALE 9P SILV SLDR CUP
CONN RCPT 9POS WALL MNT W/SKTS
CIRCULAR, SIZE 28, 9WAYS, SKT; Product Range: -; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 28A16; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

零件编号别名

该零件可能有以下备用零件编号:

  • CA3100R28A16S