ITT / Cannon CA3100R28-15SBF80

MIL Series Connector, 35 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
$ 159.71
Production

数据表和文档

下载 ITT / Cannon CA3100R28-15SBF80 的数据表和制造商文档。

IHS

Datasheet68 页10 年前

Farnell

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

相关零件

Amphenol IndustrialPT00A-20-39P
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3100E28-21S-B
Conn MIL-C-5015 Circular SKT 37 POS Solder Cup ST Wall Mount 37 Terminal 1 Port
Amphenol IndustrialPT00A-16-26S
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Wall Mount 26 Terminal 1 Port
Amphenol IndustrialPT00A-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port
Amphenol IndustrialPT00A-16-26P(SR)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT00E-16-26P
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

描述

由其分销商提供的 ITT / Cannon CA3100R28-15SBF80 的描述。

MIL Series Connector, 35 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 35 POS Crimp ST Wall Mount 35 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 35, Socket, Crimp, Wall Mount |Itt Cannon CA3100R28-15SBF80
CIRCULAR, SIZE 28, 35WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 35Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

零件编号别名

该零件可能有以下备用零件编号:

  • CA3100R28-15S-B-F80
  • CA3100R2815SBF80