ITT / Cannon CA3100F14S-7PF80

Circular Connector, CA, Wall Mount Receptacle, 3 Contacts, Crimp Pin, Threaded, 14S-7
$ 39.43
数据表

数据表和文档

下载 ITT / Cannon CA3100F14S-7PF80 的数据表和制造商文档。

Farnell

Datasheet1 页10 年前
Datasheet68 页13 年前
Datasheet56 页20 年前

库存历史记录

3 个月趋势:
+432%

相关零件

ITT / CannonCA3100F10SL-3PF80
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
ITT / CannonCA3102E16S-5PF80
Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

描述

由其分销商提供的 ITT / Cannon CA3100F14S-7PF80 的描述。

Circular Connector, CA, Wall Mount Receptacle, 3 Contacts, Crimp Pin, Threaded, 14S-7
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Pin, Crimp, Wall Mount |Itt Cannon CA3100F14S-7PF80
CONN RCPT MALE 3POS SILVER CRIMP
CIRCULAR, SIZE 14S, 3WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 14S-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

零件编号别名

该零件可能有以下备用零件编号:

  • CA3100F14S7PF80