ITT / Cannon CA3100E14S-2PBF85

Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Automotive
$ 60.84
数据表

数据表和文档

下载 ITT / Cannon CA3100E14S-2PBF85 的数据表和制造商文档。

Farnell

Datasheet68 页13 年前
Datasheet56 页20 年前

Newark

库存历史记录

3 个月趋势:
-66.42%

相关零件

ITT / CannonCA02COM-E14S-2S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Socket, Solder, Panel Mount
ITT / CannonCA02COM-E14S-2P-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Solder, Panel Mount
ITT / CannonCA3102E14S-2SXB
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialGTS030-22-22P
Conn Heavy-Duty Circular PIN 4 POS Solder ST Flange Mount 4 Terminal 1 Port
Amphenol IndustrialGTS030-18-10P
Conn Heavy-Duty Circular PIN 4 POS Solder ST Flange Mount 4 Terminal 1 Port

描述

由其分销商提供的 ITT / Cannon CA3100E14S-2PBF85 的描述。

Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Wall Mount |Itt Cannon CA3100E14S-2PBF85
CONN RCPT 4POS WALL MNT W/PINS
CIRCULAR, SIZE 14S, 4WAYS, PIN; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

零件编号别名

该零件可能有以下备用零件编号:

  • CA3100E14S2PBF85