ITT / Cannon CA06F28-12SXF80

Er 26C 26#16 Skt Plug
数据表

价格与库存

DistributorSKUMinPkg
FarnellCA06F28-12SXF8001
8h

数据表和文档

下载 ITT / Cannon CA06F28-12SXF80 的数据表和制造商文档。

Farnell

Datasheet68 页13 年前
Datasheet56 页20 年前

相关零件

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsVN01 016 0011 1
C16-1 Industrial Circular Connectors Crimp male 1.6mm for AWG 26 - 20
Amphenol Sine SystemsVN01 015 0046 1
Silver Pin contact, 100 pcs, Wire Gauge 0.35 - 0.5, 100 pcs
Amphenol Industrial97-4106A-20-27P
Circular Connector, Threaded, Crimp, Circular Industrial, MIL - C - 5015 Series, Plug, 14, Pin
Amphenol Industrial97-4106A-14S-2P(621)
Connector Standard Cylindrical Circular PL 14S-2 ST Cable Mount

描述

由其分销商提供的 ITT / Cannon CA06F28-12SXF80 的描述。

ER 26C 26#16 SKT PLUG
CIRCULAR, SIZE 28, 26WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 26Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-12; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Cable Mount; Connector Shell Size: 28; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON