ITT / Cannon CA06COME14S-7PF80

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
$ 54.015
数据表

价格与库存

数据表和文档

下载 ITT / Cannon CA06COME14S-7PF80 的数据表和制造商文档。

Farnell

Datasheet48 页12 年前
Datasheet42 页25 年前

库存历史记录

3 个月趋势:
-100%

相关零件

ITT / CannonCA08COMF10SL-3S01
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ER 3C 3#16S PIN PLUG
ITT / CannonCA3106E14S-1SF80DN
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

描述

由其分销商提供的 ITT / Cannon CA06COME14S-7PF80 的描述。

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Crimp, Cable Mount |Itt Cannon CA06COME14S-7PF80
CONN PLUG MALE 3POS SILVER CRIMP
CIRCULAR, SIZE 14S, 3WAYS, PIN; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 14S-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

零件编号别名

该零件可能有以下备用零件编号:

  • CA06COME14S7PF80