ITT / Cannon CA01PG20A48PB

Conn Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
$ 140.44
数据表

价格与库存

数据表和文档

下载 ITT / Cannon CA01PG20A48PB 的数据表和制造商文档。

Farnell

Datasheet1 页10 年前
Datasheet68 页13 年前
Datasheet56 页20 年前

库存历史记录

3 个月趋势:
-100%

相关零件

ITT / CannonCA3108E22-14SB
CONN PLUG FMALE 19POS SOLDER CUP
ITT / CannonCA3108E20A48SB
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 19, Socket, Solder, Cable Mount Rohs Compliant: No |Itt Cannon CA3108E20A48SB
ITT / CannonCA3106E20A48S-B
Conn MIL-C-5015 Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port

描述

由其分销商提供的 ITT / Cannon CA01PG20A48PB 的描述。

Conn Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
CONN RCPT MALE 19POS SOLDER CUP
CIRCULAR, SIZE 20, 19WAYS, PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 20A48; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: General Duty; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: VG95234; Connector Mounting: Cable Mount; Connector Shell Size: 20; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON