ITT / Cannon 121583-0017

Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
$ 6.135
Production

数据表和文档

下载 ITT / Cannon 121583-0017 的数据表和制造商文档。

Electro Sonic

Datasheet1 页6 年前
Datasheet1 页6 年前
Datasheet1 页10 年前

IHS

RS (Formerly Allied Electronics)

Newark

Master Electronics

库存历史记录

3 个月趋势:
-19.46%

供应链

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Amphenol Sine SystemsT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3203000U
Circular Connector, 3 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3478000U
Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket
Amphenol Sine SystemsT 3487 000
Circular Connector, 7 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A14S-4S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102E10S-2P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102A14S-4P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
ITT / CannonMS3102E12S-4P
Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
ITT / CannonMS3102R12S-4P
Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
TE Connectivity180905
Housing for blade receptacle [TE Connectivity] 180905-0 Housing for blade receptacle

描述

由其分销商提供的 ITT / Cannon 121583-0017 的描述。

Circular Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Connector, circular Din, cable Mount, recept,4 Contacts, pin, crimp Terminal |Itt Cannon APD 6CPH
Conn Circular PIN 1 POS Crimp ST Jam Nut 1 Terminal 1 Port
CONN;CIRC;RECEPTACLE;JAM NUT;HIGH POWER;1-WAY;RED;CODE 6 KEYED;APD SERIES
CONN RCPT HSNG MALE 1POS PNL MT
RECEPTACLE, JAM NUT, APD, RED, 1 WAY; Product Range: APD Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 1Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: PBT (Polybutylene Terephthalate), Glass Filled Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; Connector Mounting: Panel Mount; Connector Type: Circular Industrial; Contact Gender: Pin; Gender: Receptacle; No. of Positions: 1Ways

制造商别名

ITT / Cannon 在全球拥有多个品牌,分销商可将其用作替代名称。ITT / Cannon 也可称为以下名称:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

零件编号别名

该零件可能有以下备用零件编号:

  • 121583-0017.
  • APD 6CPH
  • APD-6CP-H
  • APD-6CPH
  • APD6CPH