Infineon S29GL256S90DHI020

GL-S Series 256 Mb (16 M x 16) 3.6 V 90 ns Surface Mount Flash Memory - FBGA-64
$ 6.21
Production

价格与库存

数据表和文档

下载 Infineon S29GL256S90DHI020 的数据表和制造商文档。

IHS

Datasheet118 页3 年前
Datasheet109 页6 年前
Datasheet106 页12 年前

element14 APAC

Future Electronics

库存历史记录

3 个月趋势:
-22.53%

供应链

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2020-04-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

相关零件

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA

描述

由其分销商提供的 Infineon S29GL256S90DHI020 的描述。

GL-S Series 256 Mb (16 M x 16) 3.6 V 90 ns Surface Mount Flash Memory - FBGA-64
Parallel NOR Flash Memory, 256 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
Flash Memory, Parallel NOR, 256 Mbit, 32M x 8bit, CFI, Parallel, FBGA, 64 Pins
FLASH MEMORY, 256MBIT, FBGA-64; Flash Memory Type:Parallel NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:FBGA; No. of Pins:64Pins; Clock Frequency:-; Access Time:90ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

制造商别名

Infineon 在全球拥有多个品牌,分销商可将其用作替代名称。Infineon 也可称为以下名称:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

零件编号别名

该零件可能有以下备用零件编号:

  • SP005664609