Infineon D2700U45X122XOSA1

Rectifier Diode, 1 Phase, 1 Element, 2900A, 4500V V(RRM), Silicon
$ 1,870.05
Production

数据表和文档

下载 Infineon D2700U45X122XOSA1 的数据表和制造商文档。

IHS

Datasheet8 页8 年前

Newark

库存历史记录

3 个月趋势:
+0.00%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-03-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 Infineon D2700U45X122XOSA1 的描述。

Rectifier Diode, 1 Phase, 1 Element, 2900A, 4500V V(RRM), Silicon
Fast Hard Drive Diode 4500V 2700A BG-D12026K-1-1 Tray
4500 V IGCT/IGBT - Freewheeling Diode Disc, BG-D12026K-1, RoHS
Infineon SCT
Diode 4.5KV 2.9KA 2-Pin D12026K-1 Tray
DIODE STD 4500V 2900A BGD12026K1
D2700U Series 4500 V 2900 A DO-200AE Thyristor
DIODE GP 4.5KV 2900A D12026K-1
Diode Module, 4.5Kv, 2.7Ka, Module; Repetitive Peak Reverse Voltage:4.5Kv; Average Forward Current:2.7Ka; Forward Voltage Max:2.5V; Diode Module Configuration:Single; Diode Case Style:Module; No. Of Pins:2Pins; Diode Mounting:Panel Rohs Compliant: Yes |Infineon Technologies D2700U45X122XOSA1
IGCT/IGBT - Freewheeling Diodes 4500 V, 2700 A with 120 mm diameter in a ceramic housing. The ultra-soft freewheeling diodes for IGBTs build on our existing IGCT freewheeling diode family. These diodes are the perfect fit for modern IGBT applications such as HVDC voltage source converters and medium voltage drives.

制造商别名

Infineon 在全球拥有多个品牌,分销商可将其用作替代名称。Infineon 也可称为以下名称:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

零件编号别名

该零件可能有以下备用零件编号:

  • D2700U45X122
  • SP001638072