Infineon CY7C68013A-56PVXC

Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tube 56-Pin SSOP
Production

数据表和文档

下载 Infineon CY7C68013A-56PVXC 的数据表和制造商文档。

IHS

Datasheet75 页18 年前
Datasheet76 页6 年前

element14 APAC

Upverter

Augswan

Future Electronics

CAD 模型

从我们值得信赖的合作伙伴处下载 Infineon CY7C68013A-56PVXC 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
EE Concierge
符号封装
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-07-14
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2025-03-15
LTD Date2025-12-15

相关零件

Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tube 56-Pin SSOP
MCU 8-Bit FX2LP 8051 CISC ROMLess 3.3V 56-Pin SSOP
MCU 8-Bit PSoC 8051 CISC 16KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube

描述

由其分销商提供的 Infineon CY7C68013A-56PVXC 的描述。

Full Speed/High Speed USB Peripheral Controller USB 2.0 3.3V Tube 56-Pin SSOP
MCU 8-Bit FX2LP 8051 CISC ROMLess 3.3V 56-Pin SSOP
MCU 8-Bit/16-Bit FX2LP EPROM 3.3 Volt 56-Pin SSOP
Mcu, 8Bit, 8051, 48Mhz, Ssop-56; Product Range:Ez-Usb Family Fx2Lp Series Microcontrollers; Architecture:8051; Mcu Core Size:8Bit; Program Memory Size:16Kb; Ram Memory Size:16Kb; Cpu Speed:48Mhz; No. Of I/O S:24I/O S; Mcu Case Rohs Compliant: Yes |Cypress Infineon Technologies CY7C68013A-56PVXC
MCU, 8BIT, 8051, 48MHZ, SSOP-56; Product Range:EZ-USB Family FX2LP Series Microcontrollers; Architecture:8051; MCU Core Size:8bit; Program Memory Size:16KB; RAM Memory Size:16KB; CPU Speed:48MHz; No. of I/O's:24I/O's; MCU Case Style:SSOP; No. of Pins:56Pins; Embedded Interface Type:I2C, USB; MCU Applications:USB Peripheral Controller; Supply Voltage Min:3V; Supply Voltage Max:3.6V; MCU Family:EZ-USB; MCU Series:FX2LP; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Base Number:(8051) USB; Clock Frequency:24MHz; Controller Family/Series:EZ-USB FX2LP; IC Generic Number:7C68013A; Logic Function Number:7C68013A; MPU Core Size:8bit; No. of Timers:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External; Peripherals:Timer; Program Memory Size:16KB; Supply Voltage Range:3V to 3.6V; Termination Type:Surface Mount Device

制造商别名

Infineon 在全球拥有多个品牌,分销商可将其用作替代名称。Infineon 也可称为以下名称:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

零件编号别名

该零件可能有以下备用零件编号:

  • CY7C68013A-56PVXC.
  • CY7C68013A56PVXC
  • SP005645181