Hubbell Wiring Device-Kellems HBL8400I

20A250V Ivory Hosp Dplx Rcpt Nema 6-20R Rohs Compliant: Yes |Hubbell Wiring Devices HBL8400I
$ 42.778

数据表和文档

下载 Hubbell Wiring Device-Kellems HBL8400I 的数据表和制造商文档。

IHS

Datasheet1 页11 年前

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

相关零件

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm

描述

由其分销商提供的 Hubbell Wiring Device-Kellems HBL8400I 的描述。

20A250V Ivory Hosp Dplx Rcpt Nema 6-20R Rohs Compliant: Yes |Hubbell Wiring Devices HBL8400I
Straight Blade Receptacle, 6-20R, 20 A, 250V AC, 2 Pole, 3 Wire, Flush Mount, Grounded
Mains Power Connector
DUP RCPT, HOSPITAL GRADE, 20A 250V, 6-20R, IV
Heavy Duty Power Connectors

制造商别名

Hubbell Wiring Device-Kellems 在全球拥有多个品牌,分销商可将其用作替代名称。Hubbell Wiring Device-Kellems 也可称为以下名称:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems