Hubbell Wiring Device-Kellems HBL560PS1W

Pin & Sleeve Plug, 60 A, 600V AC, Three Phase, 4 Pole, Style 1 Grounding, Gray, NEMA Not Rated
$ 494.865

数据表和文档

下载 Hubbell Wiring Device-Kellems HBL560PS1W 的数据表和制造商文档。

IHS

Datasheet1 页9 年前

JRH Electronics

库存历史记录

3 个月趋势:
-7.77%

相关零件

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black

描述

由其分销商提供的 Hubbell Wiring Device-Kellems HBL560PS1W 的描述。

Pin & Sleeve Plug, 60 A, 600V AC, Three Phase, 4 Pole, Style 1 Grounding, Gray, NEMA Not Rated
Conn Power PL 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port
INSULGRIP PIN AND SLEEVE DEVICES, INDUSTRIAL GRADE, MALE, PLUG, 60A 600V AC
Ps, Ins, Plug, 4P5W, 60A 600V, S1 |Hubbell Wiring Devices HBL560PS1W

制造商别名

Hubbell Wiring Device-Kellems 在全球拥有多个品牌,分销商可将其用作替代名称。Hubbell Wiring Device-Kellems 也可称为以下名称:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems