Hubbell Wiring Device-Kellems HBL2325SW

Flanged Locking Inlet, L6-20R, 20 A, 250V AC, Single Phase, 2 Pole, Screw Terminals, Gray
$ 90.59

数据表和文档

下载 Hubbell Wiring Device-Kellems HBL2325SW 的数据表和制造商文档。

IHS

Datasheet1 页12 年前

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

库存历史记录

3 个月趋势:
+1.24%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

描述

由其分销商提供的 Hubbell Wiring Device-Kellems HBL2325SW 的描述。

Flanged Locking Inlet, L6-20R, 20 A, 250V AC, Single Phase, 2 Pole, Screw Terminals, Gray
Conn Inlet SKT 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port
Hubbell LKG WT S/SHRD FLG-INLT, 20A 250V, L6-2
ELECTRICAL AC POWER CONNECTOR, 20A 250V; Connector Type: Electrical AC Power; Current Rating: 20A; Connector Colour: Grey; Connector Body Material: PBT (Polybutylene Terephthalate) Body; Voltage Rating VA 52F1621
Electrical Ac Power Connector, 20A 250V; Conector, Tipo:Electrical Ac Power; Intensidad Nominal:20A; Conector, Color:Gris; Material Del Cuerpo Del Conector:Pbt (Polibutileno Tereftalato); Voltage Rating Vac:250V |Hubbell Wiring Devices HBL2325SW

制造商别名

Hubbell Wiring Device-Kellems 在全球拥有多个品牌,分销商可将其用作替代名称。Hubbell Wiring Device-Kellems 也可称为以下名称:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems