Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle
HUBBELL WIRING DEVICE-KELLEMS 5262I Receptacle, Duplex, 15A, 5-15R, 125V, I. More details: Receptacle, Industrial Environments Application Environment, 15 Amps, 5-15R NEMA Configuration, Voltage 125VAC, Number of Poles 2, Number of Wires 3, Tamper Resistant No, Weather Resistant No, Surge Suppression No, Outlet Type Duplex, Mounting Type Flush, Phase 1, HP 0.5, Color Ivory, Material Nylon, Wiring Method Back and Side, Power Indicator No, Description Finder Groove Face, Grounding, Standards UL Listed, CSA Certified, Number of Gangs 1