Honeywell WLS1A11AQBT1

Switch Limit N.O./N.C. SPDT Micro-Connector 0.03A 3.6VDC Screw Mount
$ 509.5

价格与库存

数据表和文档

下载 Honeywell WLS1A11AQBT1 的数据表和制造商文档。

Honeywell

Instruction Sheet13 页13 年前

RS (Formerly Allied Electronics)

JRH Electronics

相关零件

HoneywellWLS1A00BQBT1
Switch Limit N.O./N.C. SPDT Micro-Connector 0.03A 3.6VDC Screw Mount
HoneywellWLS1A00AQBT1
Switch Limit N.O./N.C. SPDT Micro-Connector 0.03A 3.6VDC Screw Mount
HoneywellWGLA1A02AB
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 3.6VDC 16N Linear Screw Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 30VDC, Wire Terminal, Roller Lever Actuator, Panel Mount

描述

由其分销商提供的 Honeywell WLS1A11AQBT1 的描述。

Switch Limit N.O./N.C. SPDT Micro-Connector 0.03A 3.6VDC Screw Mount
LIMIT SWITCH, WIRELESS, TOP PLUNGER; Actuator Style:Top Plunger; Switch Operatio
Limitless™ WLS Series Single Switch Adapter, 0 dBi straight antenna, internal battery with M12 micro-connector on top of head for use in US, Canada, and Mexico Honeywell’s Limitless™ product line uses the latest commercial off-the-shelf wireless technology and is now expanding the WLS Series to convert almost any electromechanical switch with low-energy contacts (i.e., gold) into a wireless switch. A user-supplied electromechanical switch is simply wired to the WLS Series Single Switch Adapter via the internal or external connections to then become a wireless-enabled switch for use with the Limitless™ WPMM or WDRR Series of monitors/receivers. The Limitless™ Single Switch Adapter can be used in a variety of industrial wireless limit switch applications such as reed, contact, pressure, door actuator, etc. The Limitless™ Series is especially beneficial for remote monitoring applications where wiring or wire maintenance is not physically possible or economically feasible. Combining this greater flexibility with proven harsh-duty packaging can result in increased efficiencies and improved safety for machines, equipment, OEMs, and operators.

制造商别名

Honeywell 在全球拥有多个品牌,分销商可将其用作替代名称。Honeywell 也可称为以下名称:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO