Honeywell HOA0149-001

Sensor, Reflective; ABS (Housing); 1.6 V @ 20 mA (Emitter Forward Voltage)
$ 4.42
Obsolete

数据表和文档

下载 Honeywell HOA0149-001 的数据表和制造商文档。

Factory Futures

Datasheet4 页21 年前

Newark

RS (Formerly Allied Electronics)

TME

供应链

Introduction Date1993-07-02
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

相关零件

OptekOPB200
Optical Switches, Transmissive, Phototransistor Output Optical Switch
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
OptekOPB818
OPB818 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
HoneywellHOA0825-001
Optical Switches, Transmissive, Phototransistor Output .5 Ma, Transistor 15Us Rise And Fall
HoneywellHOA0825-003
Sensor; 1.6 V; 20 mA; 10 muA; 3 V; 100 mW; 100 nA; 30 mA; 0.4 V (Saturation)
HoneywellHOA0825-002
Photointerrupter Transmissive 4.32mm Phototransistor 4-Pin

描述

由其分销商提供的 Honeywell HOA0149-001 的描述。

Sensor, Reflective; ABS (Housing); 1.6 V @ 20 mA (Emitter Forward Voltage)
Diffuse Photoelectric Sensor, 1-Channel, Through Hole Mount
OPTO REFLECTIVE SENSOR; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:30V; Opto Case Style:Side Looking; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-40°C to +85°C; Output Type:Phototransistor
The HOA0149 consists of an infrared emitting diode and an NPN silicon phototransistor encased side-by-side on converging optical axes in a black thermoplastic housing. The phototransistor responds to radiation from the IRED only when a reflective object passes within its field of view. The HOA0149 employs plastic molded components. For additional component information see SEP8505 and SDP8405. Housing material is ABS. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

制造商别名

Honeywell 在全球拥有多个品牌,分销商可将其用作替代名称。Honeywell 也可称为以下名称:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

零件编号别名

该零件可能有以下备用零件编号:

  • HOA-0149-001