Honeywell BZ-2RQ124-A2

Switch Snap Action N.O./N.C. SPDT Plunger Screw 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount/Screw Mount
$ 39.975
Production

数据表和文档

下载 Honeywell BZ-2RQ124-A2 的数据表和制造商文档。

Farnell

Datasheet23 页10 年前
Datasheet16 页30 年前

Sager Electronics

element14 APAC

Newark

Electro Sonic

库存历史记录

3 个月趋势:
+7.34%

供应链

Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
HoneywellBZ-2RQ181-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Roller Type Actuator, Panel Mount
HoneywellBZ-2RW822-A2
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal

描述

由其分销商提供的 Honeywell BZ-2RQ124-A2 的描述。

Switch Snap Action N.O./N.C. SPDT Plunger Screw 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount/Screw Mount
Switch Limit; Basic; Plunger Head; SPDT; 15A
BASIC SWITCH, LARGE PREMIUM, PLUNGER SPDT, 15A AT 250 VAC, PLUNGER, BZ SERIES
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded
MICROSWITCH, OVERTRAVEL, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Standard; Actuator Type:Overtravel Plunger; Operating Force:13ozf; Contact Voltage AC:480V; Contact Voltage DC:250V; Max Contact Current:15A; Terminal Type:Screw; Max Contact Current AC:15A; Max Contact Current DC:500mA; Max Contact Voltage AC:480V; Max Contact Voltage DC:250V; Max Operating Force:3.61N; Series:BZ; Switch Case:Phenolic
Snap Action Basic Switch; Actuator Style:Push Plunger; Operating Force Max:13ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Features:Hardened Steel Plunger Actuator; Mounting Type:PCB ;RoHS Compliant: Yes
HONEYWELL BZ-2RQ124-A2 Lg Basic Snap Swch, 15A, SPDT, Pnl Mt Plngr. More details: Industrial Snap Switch, Contact Form SPDT, Current Rating 15A, Mounting Dimension 1.00 In. Centers, Voltage Rating 250VAC, Terminal Type Screw, Actuator Length 2.00 In., Type of Actuator Panel Mount Plunger, Series BZ, Max. Pretravel 0.015 In., Release Force 4.00 oz., Differential Travel 0.0004 to 0.0020 In., Over Travel 0.219 In., Length 2.0 In., Height 1.0 In., Depth 0.7 In., Operating Temp. Range -67 Degrees to 250 Degrees F, Housing Material Phenolic, Standards UL, CSA, ENEC
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, High Overtravel Plunger Actuator, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

制造商别名

Honeywell 在全球拥有多个品牌,分销商可将其用作替代名称。Honeywell 也可称为以下名称:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

零件编号别名

该零件可能有以下备用零件编号:

  • BZ2RQ124A2