Honeywell 700-102BAB-B00

700 Series Temperature Sensor, Thin Film, Platinum Rtd, Platinumclad Nickel Wire
$ 21.09
Obsolete

数据表和文档

下载 Honeywell 700-102BAB-B00 的数据表和制造商文档。

IHS

Datasheet4 页16 年前

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Agility

库存历史记录

3 个月趋势:
+0.00%

CAD 模型

从我们值得信赖的合作伙伴处下载 Honeywell 700-102BAB-B00 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Lifecycle StatusObsolete (Last Updated: 4 months ago)

相关零件

SENSOR, TEMP, THIN FILM, PLATINUM (RTD), 1000 OHM +/-1.2 OHM AT 0 C, 700 SERIES
SENSOR; TEMP; THIN FILM; PLATINUM (RTD); 1000 OHM +/-2 OHM AT 0 C
Thermistor , Temp Sensor Analog Automotive 2-Pin
Thermistor , Temp Sensor Analog Automotive 2-Pin
700 SERIES TEMPERATURE SENSOR, THIN FILM, PLATINUM RTD, PLATINUMCLAD NICKEL WIRE
HoneywellHEL-776-A-U-0
Temp Sensor Analog Serial (2-Wire) 2-Pin SIP

描述

由其分销商提供的 Honeywell 700-102BAB-B00 的描述。

700 SERIES TEMPERATURE SENSOR, THIN FILM, PLATINUM RTD, PLATINUMCLAD NICKEL WIRE
SENSOR; TEMP; THIN FILM; PLATINUM (RTD); 1000 OHM +/-2 OHM AT 0 C
Thermistor , Temp Sensor Analog 2-Pin
700 Series temperature sensor, thin film, platinum RTD, platinum-clad nickel wire The 700 Series Platinum RTDs (Resistance Temperature Detector) are economical, miniature temperature sensors. These products are available in two different package configurations, leaded and SMT (Surface Mount Technology). Two sizes are available for each configuration, with the SMT available in industry-standard 0805 and 1206 packages. The 700 Series has 100 Ohm and 1000 Ohm base resistances and is available in both the 3750 ppm/K and 3850 ppm/K temperature coefficients (375 and 385 alphas). The tolerances of the 700 Series meet DIN class A, DIN class B and DIN class 2B industry standards.

制造商别名

Honeywell 在全球拥有多个品牌,分销商可将其用作替代名称。Honeywell 也可称为以下名称:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO