Honeywell 1TL119-6-A02

Toggle Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Tab Lever Actuator, Panel Mount-threaded
$ 32.94
Production

价格与库存

数据表和文档

下载 Honeywell 1TL119-6-A02 的数据表和制造商文档。

Sager Electronics

Datasheet11 页7 年前

IHS

RS (Formerly Allied Electronics)

Honeywell

Electro Sonic

供应链

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2013-10-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Honeywell61NT1-2
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell1TL48-21
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded

描述

由其分销商提供的 Honeywell 1TL119-6-A02 的描述。

Toggle Switch, SPST, Momentary, 15A, 28VDC, Screw Terminal, Tab Lever Actuator, Panel Mount-threaded
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
Sealed Oi Switch |Honeywell 1TL1196A02
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3 mm (0.09 inches) to change positions.
MICRO SWITCH TL Series Toggle Switch, 1 pole, 2 position, Screw terminal, Tab Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

制造商别名

Honeywell 在全球拥有多个品牌,分销商可将其用作替代名称。Honeywell 也可称为以下名称:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

零件编号别名

该零件可能有以下备用零件编号:

  • 1TL119-6-A-02
  • 1TL1196A02