Hirschmann STAKEI3N

SOCKET, PANEL, 3+E WAY; Gender: Receptacle; No. of Contacts: 3; No. of Rows: 1; Con
数据表

价格与库存

DistributorSKUMinPkg
FarnellSTAKEI3N2291
12h
QuestSTAKEI-3N4
12h

数据表和文档

下载 Hirschmann STAKEI3N 的数据表和制造商文档。

Newark

Datasheet2 页0 年前

库存历史记录

3 个月趋势:
-43.33%

相关零件

TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity172234-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Conn FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, Easy-On 52271, Surface Mount, Bottom
Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ Embossed T/R

描述

由其分销商提供的 Hirschmann STAKEI3N 的描述。

SOCKET, PANEL, 3+E WAY; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Con
Appliance socket 3p+E Temperature range: -30 ... 90 °C Colour: Grey Contact material: CuZn+Sn Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Locking type: Circlip Poles: 3+PE Protection rating: IP54 Termination type: Screw Connection Rated current: 16 AAC / 10 ADC Rated voltage: 400 VAC / 250 VDC
SOCKET, PANEL, 3+E WAY; Connector Type:Rectangular Power; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Contact Gender:Female; Connector Mounting:Panel; Contact Termination:Screw; Contact Material:Brass; Contact Plating:Tin; Approval Bodies:VDE, SEV; Body Plating:Tin; Cable Diameter Max:10mm; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:5mohm; Contact Style:Socket; Current Rating:16A; IP/NEMA Rating:IP54; Material:Polyamide; Mounting Type:Panel; No. of Poles:4; No. of Ways:3; Operating Temperature Max:90°C; Temperature Operating Min:-30°C; Termination Method:Screw; Voltage Rating VAC:250V; Working Voltage:250V; Connector Body Material:Copper Alloy; No. of Earth Contacts:1; No. of Power Contacts:3; Voltage Rating VDC:250V

制造商别名

Hirschmann 在全球拥有多个品牌,分销商可将其用作替代名称。Hirschmann 也可称为以下名称:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

零件编号别名

该零件可能有以下备用零件编号:

  • STAKEI 3 N
  • STAKEI-3N