HIROSE ELECTRIC FH28E-68S-0.5SH(05)

Conn FFC/FPC Connector SKT 68 POS 0.5mm Solder RA SMD Automotive T/R
$ 1.845
Production

价格与库存

数据表和文档

下载 HIROSE ELECTRIC FH28E-68S-0.5SH(05) 的数据表和制造商文档。

IHS

Datasheet4 页7 年前

TME

Hirose SCT

Sager Electronics

库存历史记录

3 个月趋势:
-0.97%

CAD 模型

从我们值得信赖的合作伙伴处下载 HIROSE ELECTRIC FH28E-68S-0.5SH(05) 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
Component Search Engine
符号封装
3D下载
SnapEDA
封装
3D下载
TraceParts
3D下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Lifecycle StatusProduction (Last Updated: 9 months ago)

相关零件

HIROSE ELECTRICFH41-68S-0.5SH(05)
Ffc / Fpc Board Connector, Fh41 Series, Surface Mount, Receptacle, 68, Bottom, 0.5 Mm
HIROSE ELECTRICFH28E-60S-0.5SH(05)
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH28E-50S-0.5SH(05)
Ffc/Fpc Conn, Rcpt, 50Pos, 1Row, Smt Rohs Compliant: Yes |Hirose/hrs FH28E-50S-0.5SH(05)
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Embossed T/R
FFC/FPC Connector Socket 50 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
Molex 505110-8091 FFC & FPC Connectors, 0.5 FPC Easyon Btm Cont Ra 80 Circuit, Zif

描述

由其分销商提供的 HIROSE ELECTRIC FH28E-68S-0.5SH(05) 的描述。

Conn FFC/FPC Connector SKT 68 POS 0.5mm Solder RA SMD Automotive T/R
0.5Mm Pitch, Height 2.55Mm Bottom Contact, Front Flip |Hirose/hrs FH28E-68S-0.5SH(05)
FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 68 Positions
0.5mm/1.0mm Pitch, 2.55mm Height FPC/FFC Connectors, 0.5 A, -40 to 105 ℃, RoHS
Hirose SCT
CONN FFC BOTTOM 68POS 0.50MM R/A
500¦Ìm 68pin 2.54mm FFC,FPC 500mA SMD,P=0.5mm
FFC & FPC Connectors 68POS 0.5MM SMT GOLD
FFC/FPC Connector, 69 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle

制造商别名

HIROSE ELECTRIC 在全球拥有多个品牌,分销商可将其用作替代名称。HIROSE ELECTRIC 也可称为以下名称:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

零件编号别名

该零件可能有以下备用零件编号:

  • FH28E-68S-0.5SH05
  • FH28E68S0.5SH05