HIROSE ELECTRIC DF13B-8P-1.25V(51)

Conn Shrouded Header HDR 8 POS 1.25mm Solder ST SMD Embossed T/R
$ 0.876
Production

价格与库存

数据表和文档

下载 HIROSE ELECTRIC DF13B-8P-1.25V(51) 的数据表和制造商文档。

IHS

Datasheet11 页13 年前

Sager Electronics

Factory Futures

库存历史记录

3 个月趋势:
-53.97%

供应链

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

相关零件

HIROSE ELECTRICDF13A-8P-1.25H(21)
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry SMD T/R
HIROSE ELECTRICDF13-8P-1.25H(21)
DF13 Series 8 Position 1.25 mm Pitch SMT Right Angle Pin Header Connector
HIROSE ELECTRICDF13C-8P-1.25V(20)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 8 Circuits
8pin 1.27mm 1 Header,Push-Pull 1.2A 760nm 13.94mm*6.9mm
Conn Shrouded Header (3 Sides) HDR 8 POS 1.25mm Solder ST Top Entry SMD PicoBlade™ T/R

描述

由其分销商提供的 HIROSE ELECTRIC DF13B-8P-1.25V(51) 的描述。

Conn Shrouded Header HDR 8 POS 1.25mm Solder ST SMD Embossed T/R
8 CONTACT(S) MALE STRAIGHT TWO PART BOARD CONNECTOR SURFACE MOUNT
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose/hrs DF13B-8P-1.25V(51)
CONNECTOR, HEADER, 8POS, 1ROW, 1.25MM
Headers & Wire Housings HDR 8POS 1.25MM SMT GOLD
CONN HEADER 8POS 1.25MM SMD GOLD
8pin 1.25mm 1 Detent Lock,Header 1A 203nm
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
CONNECTOR, HEADER, 8POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: DF13 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Con

制造商别名

HIROSE ELECTRIC 在全球拥有多个品牌,分销商可将其用作替代名称。HIROSE ELECTRIC 也可称为以下名称:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

零件编号别名

该零件可能有以下备用零件编号:

  • DF13B-8P1.25V(51)