HIROSE ELECTRIC A3C-10DA-2DSA(71)

Conn Socket Strip RCP 10 POS 2mm Solder ST Top Entry Thru-Hole Automotive Tray
$ 1.655
Production

价格与库存

数据表和文档

下载 HIROSE ELECTRIC A3C-10DA-2DSA(71) 的数据表和制造商文档。

IHS

Datasheet27 页2 年前

JRH Electronics

Factory Futures

TME

Hirose SCT

库存历史记录

3 个月趋势:
+48.15%

CAD 模型

从我们值得信赖的合作伙伴处下载 HIROSE ELECTRIC A3C-10DA-2DSA(71) 符号、封装和 3D STEP 模型。

来源eCADmCAD文件
SnapEDA
封装
3D下载
Ultra Librarian
符号封装
下载
下载 CAD 模型时,合作伙伴网站将在新标签页中打开
从 Octopart 下载 CAD 模型,即表示您同意我们的条款和条件以及隐私政策

供应链

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-11-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Mount
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Btb Conn, Rcpt, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec, Inc. SQT-105-03-L-D
HIROSE ELECTRICDF11-10DS-2DSA(06)
Conn DIP Socket Strip RCP 10 POS 2mm Solder ST Top Entry Thru-Hole Tray
HIROSE ELECTRICA3C-12DA-2DSA(71)
Conn Socket Strip RCP 12 POS 2mm Solder ST Top Entry Thru-Hole Automotive Tray
HIROSE ELECTRICA3C-12DA-2DSC(71)
Conn Socket Strip RCP 12 POS 2mm Solder ST Top Entry Thru-Hole Tray

描述

由其分销商提供的 HIROSE ELECTRIC A3C-10DA-2DSA(71) 的描述。

Conn Socket Strip RCP 10 POS 2mm Solder ST Top Entry Thru-Hole Automotive Tray
2.0Mm Pitch Double Row Miniature Connectors |Hirose/hrs A3C-10DA-2DSA(71)
10 Position Though Hole Receptacle Connector
Headers & Wire Housings 10P DR STRT RECPT 3M M LEAD LENGTH
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN RCPT 10POS 0.079 GOLD PCB
CONNECTOR, RCPT, 10POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: A3C Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact

制造商别名

HIROSE ELECTRIC 在全球拥有多个品牌,分销商可将其用作替代名称。HIROSE ELECTRIC 也可称为以下名称:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L