由其分销商提供的 HellermannTyton 151-26301 的描述。
cable ties, 27mmlongx12 mmwide, 6mmFixed hole diameter, Black
Tie Mount, Black, 7.6Mm, Pk100; |Hellermanntyton 151-26301
HellermannTyton LKM-PA66-BK-C1 - 151-26301
TIE MOUNT, BLACK, 7.6MM, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 6mm; Mount Colour: Black; Mount Material: Nylon (Polyamide); Length: 27mm; Width: 12mm; Height: 16mm; Product Range: -; Accessory Type: Cable Tie Mount;