HARTING Elektronik 09643247245

D Subminiature Connector, 25 Contact(s), Male, Solder Terminal
$ 22.895
Obsolete

价格与库存

数据表和文档

下载 HARTING Elektronik 09643247245 的数据表和制造商文档。

IHS

Datasheet1 页0 年前

供应链

Lifecycle StatusObsolete (Last Updated: 1 year ago)

相关零件

TE Connectivity5747842-4
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5747238-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5745968-2
Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port Tube
HARTING Elektronik09 65 361 6712
D Sub Connector, D Sub PCB Connectors, DB, Plug, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09653626812
25 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09683537613
D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A

描述

由其分销商提供的 HARTING Elektronik 09643247245 的描述。

D Subminiature Connector, 25 Contact(s), Male, Solder Terminal
CONN D-SUB PLUG 25POS R/A SLDR
CONNECTORS, D-SUB, STANDARD, 25 WAY RA ML 3,9K
Harting 25 way RA Male 3,9k BL_SL3 - 09643247245
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III

制造商别名

HARTING Elektronik 在全球拥有多个品牌,分销商可将其用作替代名称。HARTING Elektronik 也可称为以下名称:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG