Grayhill 37F1-BB2-AC1

Keypad, 4X4 Impact Resistant, Piezo Technology
$ 165.531
Production

价格与库存

数据表和文档

下载 Grayhill 37F1-BB2-AC1 的数据表和制造商文档。

IHS

Datasheet2 页11 年前

RS (Formerly Allied Electronics)

DigiKey

Newark

供应链

Lifecycle StatusProduction (Last Updated: 5 months ago)

相关零件

C&K ComponentsA40315RNZQ
Rotary Switch, 3 Positions, 4P3T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsA10405RNZQ
Rotary Switch, 4 Positions, Sp4T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsA10605RNCQ
Switch Rotary N.O./N.C. SP6T 6 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
HoneywellAML23EBA2AC01
Toggle Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount
HoneywellAML23EBA2AA05
24V 125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
HoneywellAML23EBA2AC04
Toggle Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount

描述

由其分销商提供的 Grayhill 37F1-BB2-AC1 的描述。

KEYPAD, 4X4 IMPACT RESISTANT, PIEZO TECHNOLOGY
Keypad 16 Key 2000mA 24VAC 24VDC 5N
Input Devices KEYPAD,4X4,MATRIX,AL
Switch, Keypad 4X4, 200Ma, 24V, Aluminium; Product Range:37F Series; Keypad Array:4 X 4; Keypad Output:Matrix; Housing Material:Aluminum; Contact Current Max:200Ma; Contact Voltage Dc Nom:24V; No. Of Keys:16; Panel Cutout Width:81Mm Rohs Compliant: Yes |Grayhill 37F1-BB2-AC1

制造商别名

Grayhill 在全球拥有多个品牌,分销商可将其用作替代名称。Grayhill 也可称为以下名称:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

零件编号别名

该零件可能有以下备用零件编号:

  • 37F1BB2AC1