Glenair 801-011-07M16-55SE

Connector Circular Receptacle 55 Position Socket Contact Straight
$ 1,010.664
数据表

数据表和文档

下载 Glenair 801-011-07M16-55SE 的数据表和制造商文档。

库存历史记录

3 个月趋势:
+0.00%

描述

由其分销商提供的 Glenair 801-011-07M16-55SE 的描述。

Connector Circular Receptacle 55 Position Socket Contact Straight
Conn Circular SKT 55 POS Solder ST Jam Nut 55 Terminal 1 Port
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
Female Sockets,Receptacle,Threaded 55pin Aluminum 5A
CONN RCPT FMALE 55POS GOLD SLDR
MIL SPEC CIR CONN, RCPT, 16-55, PCB; Product Range:801 Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:55Contacts; Coupling Style:Threaded RoHS Compliant: Yes

制造商别名

Glenair 在全球拥有多个品牌,分销商可将其用作替代名称。Glenair 也可称为以下名称:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH