Glenair 380HS105NF2516H3

Series 38 EMI Backshells for MIL-DTL-38999 Series III/IV Connectors
$ 592.179

库存历史记录

3 个月趋势:
+0.00%

描述

由其分销商提供的 Glenair 380HS105NF2516H3 的描述。

Series 38 EMI Backshells for MIL-DTL-38999 Series III/IV Connectors
Connector Accessories Straight Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief Olive Drab Cadmium Over Electroless Nickel Shell Size 25
CIRCULAR BACKSHELL, SIZE 25, 23.8MM; Connector Shell Size:25; Cable Diameter Max:23.8mm; Strain Relief Material:Aluminum; Product Range:38 Series; For Use With:MIL-DTL-38999 Series III & Series IV Circular Connectors RoHS Compliant: NA

制造商别名

Glenair 在全球拥有多个品牌,分销商可将其用作替代名称。Glenair 也可称为以下名称:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH