Enclosure Material = Aluminium / Enclosure Type = Universal / IP Rating = IP66 / IP Rating = IP67 / IP Rating = IP68 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 99.9 / External Width mm = 65.9 / External Height mm = 46 / Internal Length mm = 92.9 / Internal Width mm = 58.8 / Internal Height mm = 41 / Screw Post Clearance (Length) mm = 74.7 / Screw Post Clearance (Width) mm = 32.7 / Enclosure Colour = Silver Grey / Standards Met = SGS Fimko / Standards Met = UL Listed / Series = Alu Euro