Fairview Microwave FMCA2676/BL-12

6G Sdi 75 Ohm Hd-bnc Male to 75 Ohm Hd-bnc Male Cable 75 Ohm 1694A-BL Coax in 12
$ 37.255
Production

数据表和文档

下载 Fairview Microwave FMCA2676/BL-12 的数据表和制造商文档。

Fairview Microwave

Datasheet4 页3 年前

Electro Sonic

供应链

Introduction Date2022-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

描述

由其分销商提供的 Fairview Microwave FMCA2676/BL-12 的描述。

6G SDI 75 OHM HD-BNC MALE TO 75 OHM HD-BNC MALE CABLE 75 OHM 1694A-BL COAX IN 12
COAX CBL HD-BNC TO HD-BNC 12"
Cable Assembly
CBL ASSY, HD BNC PLUG-PLUG, 75 OHM, 12"; Cable Length - Imperial:12"; Cable Length - Metric:305mm; Coaxial Cable Type:Belden 1694A; Connector Type A:HD BNC Plug; Connector Type B:HD BNC Plug; Impedance:75ohm; Jacket Color:Blue
RF cable assembly part number FMCA2676/BL-12 6G SDI 75 Ohm HD-BNC male to 75 Ohm HD-BNC male cable 75 Ohm 1694A-BL coax in 12 inch from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. The 75 Ohm like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with a HD-BNC cable connection on one end and a HD-BNC cable connection on the other end. Our HD-BNC cable assembly has a male plug on end one and male plug on end two. HD-BNC cable FMCA2676/BL-12 is built in a male to male coaxial assembly design and will ship quickly after the purchase. This 6G SDI cable features 6 Gb/s data transfer rates for applications such as 4K video transmission, broadband and broadcast UHDTV A/V, medical equipment, HD cameras, and other applications requiring high-speed video.Fairview HD-BNC male to HD-BNC male cable assembly FMCA2676/BL-12 is built with 1694A-BL coax and it is a flexible coax design. Our HD-BNC cable assembly is manufactured with 75 Ohm HD-BNC to 75 Ohm HD-BNC cable connectors and has a 75 Ohm impedance. RF specs for this HD-BNC male to HD-BNC male cable can be found on its specifications datasheet PDF above. This product and all of our 6G SDI cable assemblies satisfy SMPTE Standard 2081-1.HD-BNC male to HD-BNC male coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality HD-BNC to HD-BNC cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of HD-BNC cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

制造商别名

Fairview Microwave 在全球拥有多个品牌,分销商可将其用作替代名称。Fairview Microwave 也可称为以下名称:

  • FAIRVIEW MICROWAVE INC