Fairview Microwave FMCA100078-12

Smc Plug to Smc Plug Cable RG-188 Coax in 12 Inch
$ 31.475
Production

数据表和文档

下载 Fairview Microwave FMCA100078-12 的数据表和制造商文档。

Fairview Microwave

Datasheet4 页1 年前

供应链

Introduction Date2024-09-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

描述

由其分销商提供的 Fairview Microwave FMCA100078-12 的描述。

SMC PLUG TO SMC PLUG CABLE RG-188 COAX IN 12 INCH
Cable Assembly
RF cable assembly part number FMCA100078-12 from Fairview Microwave is just one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense/military, aerial antenna towers, etc. The 50 Ohm FMCA100078-12 cable assembly, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide. This Fairview Microwave RF coaxial assembly is manufactured with a SMC cable connection on one end and a SMC cable connection on the other end. Our SMC cable assembly has a plug gender on end one and plug on end two. Our SMC to SMC cable assembly has a plug gender on end one and plug on end two. Cable assembly FMCA100078-12 is built in a plug to plug coaxial assembly design and will ship quickly after the purchase. This white RF cable assembly has a ptfe jacket with a 0.110-inch diameter. This RF cable assembly operates at a maximum frequency of 3 GHz. The FMCA100078-12 SMC plug to SMC plug RF cable assembly from Fairview Microwave has a maximum VSWR of 1.4:1. This between series cable assembly can withstand temperatures ranging from -55 to 165 deg C. Fairview Microwave’s SMC plug to SMC plug cable assembly FMCA100078-12 is built with RG188 coax and it is a flexible coax design. Our cable assembly is manufactured with SMC to SMC cable connectors and has a 50 Ohm impedance. Both connectors have a crimp/solder attachment method and a brass body with nickel plating. This RF cable assembly with a 0.5-inches diameter has copper clad steel as the cable’s inner conducting material and PTFE dielectric type. Additional dimensions, specifications and CAD drawings for this FMCA100078-12 RF cable are available on our downloadable PDF datasheet. SMC plug to SMC plug coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMC to SMC cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview Microwave is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMC cable assemblies can also be built and shipped quickly as well. For further information on similar products, our expert technical support and trained sales team can get you the ideal SMC to SMC RF cable assembly as per your requirements.

制造商别名

Fairview Microwave 在全球拥有多个品牌,分销商可将其用作替代名称。Fairview Microwave 也可称为以下名称:

  • FAIRVIEW MICROWAVE INC