Fairview Microwave FMC0207315-48

SMA Male (Plug) to MCX Plug (Male)Cable RG-316Coax Up To 3 GHz, 1.35 VSWR in 48 Inch
$ 78
Production

数据表和文档

下载 Fairview Microwave FMC0207315-48 的数据表和制造商文档。

Newark

Datasheet3 页9 年前

供应链

Introduction Date2016-06-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

描述

由其分销商提供的 Fairview Microwave FMC0207315-48 的描述。

SMA Male (Plug) to MCX Plug (Male)Cable RG-316Coax Up To 3 GHz, 1.35 VSWR in 48 Inch
COAX CABLE SMA TO MCX 4'
Cable Assembly
CBL ASSY, SMA PLUG-MCX PLUG, 50 OHM, 4 ; Cable Length - Imperial:4ft; Cable Length - Metric:1.21m; Coaxial Cable Type:RG316; Connector Type A:SMA Plug; Connector Type B:MCX Plug; Impedance:50ohm; Jacket Color:Tan
RF cable assembly part number FMC0207315-48 SMA male (plug) to MCX plug (male) cable RG-316 coax up to 3 GHz, 1.35 VSWR in 48 inch from Fairview Microwave is one of a huge selection of coaxial cables for radio, antenna and interconnect with RF components. Fairview Microwave RF coaxial cable assembly products are designed for typical use, production, laboratory test and measurement, defense / military, aerial antenna towers, etc. SMA male (plug) to MCX plug (male) cable RG-316 coax up to 3 GHz, 1.35 VSWR in 48 inch, like our other coaxial cable assemblies, is specifically ready for quicker shipment than most in the industry can provide.This Fairview Microwave RF coaxial assembly is manufactured with SMA cable connection on one end and a MCX cable connection on the other end. Our SMA cable assembly has a male gender on end one and plug on end two. SMA cable FMC0207315-48 is built in a male to plug coaxial assembly design and will ship quickly after the purchase.Fairview SMA male to MCX plug cable assembly FMC0207315-48 is built with RG-316 coax and it is a flexible design. Our SMA cable assembly is manufactured with 50 Ohm SMA to 50 Ohm MCX cable connectors and has a 50 Ohm impedance for the cable. RF specs for this SMA male to MCX plug cable can be found on its specifications datasheet PDF above. Keep in mind that FMC0207315-48 can also be used as a MCX plug to SMA male cable because the assembly operates in both directions.SMA male to MCX plug coaxial cable assembly is just one of more than a million RF parts we have available. Fairview Microwave is where to buy a high quality SMA to MCX cable assembly for quick shipment worldwide. We also have a wide selection of other low to high frequency coaxial cables that will ship quickly from our United States warehouse. Because Fairview is one of a few RF, microwave and millimeter wave cable assembly suppliers with rapid shipping, many variations of SMA cable assemblies can also be built and shipped quickly as well. Custom cable assemblies for radio, antenna, RF component inter connection and more for production, test and measurement labs, military / defense, aerospace, telecom and other RF applications for cables can be easily built.

制造商别名

Fairview Microwave 在全球拥有多个品牌,分销商可将其用作替代名称。Fairview Microwave 也可称为以下名称:

  • FAIRVIEW MICROWAVE INC