Fairview Microwave FM1WAN062-10NM

WR-62 Standard Gain Horn With 10
$ 1,664
数据表

价格与库存

DistributorSKUMinPkg
Fairview MicrowaveFM1WAN062-10NM11
8h

数据表和文档

下载 Fairview Microwave FM1WAN062-10NM 的数据表和制造商文档。

Fairview Microwave

Datasheet6 页2 年前

描述

由其分销商提供的 Fairview Microwave FM1WAN062-10NM 的描述。

WR-62 STANDARD GAIN HORN WITH 10
The FM1WAN062-10NM standard gain horn antenna with integrated cage-style mount (also known as waveguide horn) from Fairview Microwave is part of our comprehensive selection of waveguide antennas. The cage-style mount is a ruggedized aluminum mounting solution that integrates with test and measurement positioning systems, ensuring precise alignment and protection of the antenna. This standard gain horn is mated with a WR-62 to N Male waveguide to coaxial adapter and operates from 12.4 GHz to 18 GHz. Our FM1WAN062-10NM standard gain horn antenna with integrated cage-style mount has a nominal gain of 10 dBi with a Horizontal and Vertical HPBW (Half Power Beam Width) of 52.1 dB and 51.6 dB respectively. Fairview Microwave's N Male to WR-62 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and connectorized input.Waveguide antennas, such as the FM1WAN062-10NM are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-62 waveguide antennas with N Male interface is part of over 40,000 RF, microwave and millimeter wave components from Fairview Microwave available worldwide and ship same day.

制造商别名

Fairview Microwave 在全球拥有多个品牌,分销商可将其用作替代名称。Fairview Microwave 也可称为以下名称:

  • FAIRVIEW MICROWAVE INC