Essentra TCBS-4-01

Support, Circuit Board; Nylon 6/6; Board; Natural; 1/4 +0.015 in.; M3.5
$ 0.309
数据表

价格与库存

数据表和文档

下载 Essentra TCBS-4-01 的数据表和制造商文档。

Farnell

Datasheet1 页23 年前
Datasheet1 页25 年前

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

库存历史记录

3 个月趋势:
+59.92%

相关零件

Keystone886
Spacer Round 3.66mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6
Keystone887
SPACER, 0.140 IN., 0.25 IN., 0.625 IN., ROUND, #6
Keystone2364
Spacer Retaining Spacer 5.03mm-ID 7.92mm-OD 12.7mm-LG Nylon 6/6
Nylon Tubular, 0.750 In. Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-750
Spacer Round 3.7mm-ID 6.4mm-OD 15.9mm-LG Nylon ASTM D4066 PA225
Nylon Tubular, 15 Mm Length, 0.250 Od, 0.147 Id, #6 Screw Size, White/Bag |Bivar 9905-15MM
Keystone888
Nylon Ø6.4 x 19.1 mm Round Clear Hole Spacer
EssentraSRS8-8-01
Spacer Colour: Transparent For screws: M4 Material: Nylon 6/6 RMS-01 Bore: 5.9 mm
EssentraSRS6-10-01
Spacer; Nylon 6/6; Panel Mount; Natural; 5/8 in.; #6 M3.5; 0.234 +0.003 in.

描述

由其分销商提供的 Essentra TCBS-4-01 的描述。

Support, Circuit Board; Nylon 6/6; Board; Natural; 1/4 +0.015 in.; M3.5
TCBS Series Nylon .275 inch Screw Mount Self-Tapping Circuit Board Support
Spacer Colour: Transparent Material: Nylon 6/6 RMS-01
Richco TCBS-4-01 Self Tapping Support 6.4mm - Pack of 25
Spacer Snap-Lock 6.35mm-LG Nylon 6/6
Tension ClipScrew MntBlack Tension Clip Screw Mnt Black
CB Spt,Slf Tp Thrd Fem,Nat,1/4 in Spc
BRD SPT SNAP LOCK SCREW MNT 1/4"
PCB SUPPORT, 1/4", PK25; Overall Length:6.4mm; Spacer Material:Nylon; SVHC:No SVHC (20-Jun-2011); Box Quantity:25; External Diameter:6.4mm; External Length / Height:6.4mm; Fastener Material:Nylon; Fixing Hole Diameter:4mm; Material:Nylon; Thread Length:5.2mm

制造商别名

Essentra 在全球拥有多个品牌,分销商可将其用作替代名称。Essentra 也可称为以下名称:

  • Essentra Components
  • ESSENTRA / RICHCO
  • Essentra Access Solutions
  • ESSENTRA/MESAN
  • ESSENTRA COMPONENTS AMERICAS
  • Essentra Components (formerly Richco Inc)
  • ESSENTRA COMPONENTS AMERICA
  • Essentra Components (Formerly Richco)
  • ESSENTRA PLC
  • ESSENTRA PLASTICS LLC
  • Essentra Plastics
  • Essentra Components/Richco
  • ESSENTRA(CABLE TIES)
  • Astec / Essentra Components

零件编号别名

该零件可能有以下备用零件编号:

  • TCBS 4 01
  • TCBS- 4-01
  • TCBS-4-01.
  • TCBS-401
  • TCBS401