Display Arm and Mount Fixing = Clamp / Display Arm and Mount Fixing = Grommet / Supported Displays = 1 / Load Per Display kg = 19 / Screen Size Min = 27" (68.6 cm) / Screen Size Max = 49" (124 cm) / VESA Mount Size = 75x75 / VESA Mount Size = 100x100 / VESA Mount Alignment = Rotation / Arm Mount Alignment = Elevation / Arm Mount Alignment = Tilt / Arm Mount Alignment = Rotation / Arm Mount Alignment = Swivel / Arm Lenght Max mm = 594 / Arm Height Max mm = 290 / Colour = White