EPCOS B82432C1563K000

Inductor GP Chip Molded Wirewound 56uH 10% 100KHz 30Q-Factor Ferrite 200mA 2.5Ohm DCR 1812 Blister T/R
$ 0.391
Production

价格与库存

数据表和文档

下载 EPCOS B82432C1563K000 的数据表和制造商文档。

IHS

Datasheet9 页6 年前

EPCOS

库存历史记录

3 个月趋势:
-23.30%

供应链

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

相关零件

Inductor Power Molded/Unshielded Wirewound 56uH 10% 100KHz 0.25A 1.56Ohm DCR 1812 T/R
Inductor Power Unshielded Wirewound 56uH 10% 2.52MHz 10Q-Factor Ferrite 240mA 2.2Ohm DCR 1812 T/R
Inductor Power Wirewound 56uH 10% 100KHz 20Q-Factor Ferrite 0.39A 0.8Ohm DCR T/R
CoilcraftME3220-563KLC
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
CoilcraftME3220-563KLB
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Inductor Power Unshielded Wirewound 56uH 10% 1KHz 15Q-Factor Ferrite 0.94A 0.24Ohm DCR T/R

描述

由其分销商提供的 EPCOS B82432C1563K000 的描述。

Inductor GP Chip Molded Wirewound 56uH 10% 100KHz 30Q-Factor Ferrite 200mA 2.5Ohm DCR 1812 Blister T/R
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor, 56Uh, 11Mhz, 1812 Rohs Compliant: Yes |Epcos B82432C1563K000
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

制造商别名

EPCOS 在全球拥有多个品牌,分销商可将其用作替代名称。EPCOS 也可称为以下名称:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

零件编号别名

该零件可能有以下备用零件编号:

  • B82432-C1563-K000