EDAC 630-3W3-240-5NE

D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle
$ 8.03
Production

数据表和文档

下载 EDAC 630-3W3-240-5NE 的数据表和制造商文档。

IHS

Datasheet12 页5 年前

供应链

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-09-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

描述

由其分销商提供的 EDAC 630-3W3-240-5NE 的描述。

D Subminiature Connector, 3 Contact(s), Female, 0.27 inch Pitch, Solder Terminal, M3, Receptacle
630 SERIES RIGHT ANGLE COMBO D RIGHT-ANGLE POWER COMBO D-SUB
CONN D-SUB RCPT 3POS R/A SOLDER
Combo D-Sub Conn, R/A Rcpt, Da-3W3, Th; Product Range:630C Series; Insert Arrangement:Da-3W3; Gender:Receptacle; No. Of Contacts:3Contacts; Contact Type:3 Coax; Contact Termination Type:Solder; Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 630-3W3-240-5NE

制造商别名

EDAC 在全球拥有多个品牌,分销商可将其用作替代名称。EDAC 也可称为以下名称:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics